
ATS128LSETN-T | |
|---|---|
DigiKey Part Number | 620-1661-2-ND - Tape & Reel (TR) 620-1661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS128LSETN-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS128LSETN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 5.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 5 | 4,22800 € | 21,14 € |
| 10 | 4,05000 € | 40,50 € |
| 25 | 3,83760 € | 95,94 € |
| 50 | 3,69240 € | 184,62 € |
| 100 | 3,55920 € | 355,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,30720 € | 1.488,24 € |
| 900 | 3,20606 € | 2.885,45 € |
| 1.350 | 3,15082 € | 4.253,61 € |
| 2.250 | 3,08507 € | 6.941,41 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,69910 € |


