A1337 - Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1337 - Hall Effect Sensor Evaluation Board
ASEK1337-8-T-KIT

ASEK1337-8-T-KIT

DigiKey Part Number
620-1841-ND
Manufacturer
Manufacturer Product Number
ASEK1337-8-T-KIT
Description
EVAL BOARD FOR A1337
Customer Reference
Detailed Description
A1337 - Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Hall Effect
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
A1337
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.182,46000 €1.182,46 €
Manufacturers Standard Package
Unit Price without VAT:1.182,46000 €
Unit Price with VAT:1.430,77660 €