Sensor Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1337LLETR-DD-T

DigiKey Part Number
A1337LLETR-DD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1337LLETR-DD-T
Description
HIGH RESOLUTION PROGRAMMABLE ANG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Sensor Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0003,50127 €42.015,24 €
Manufacturers Standard Package
Unit Price without VAT:3,50127 €
Unit Price with VAT:4,23654 €