ARG82800KLVATR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 6.951
Unit Price: 7,62000 €
Datasheet
PMIC 38-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARG82800KLVATR

DigiKey Part Number
ARG82800KLVATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARG82800KLVATR
Description
PMIC FOR SAFETY-RELATED SYSTEMS
Customer Reference
Detailed Description
PMIC 38-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Current - Supply
13mA
Voltage - Supply
3.8V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes