


ARG82801KLVATR | |
|---|---|
DigiKey Part Number | 620-1983-2-ND - Tape & Reel (TR) 620-1983-1-ND - Cut Tape (CT) 620-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARG82801KLVATR |
Description | PMIC FOR SAFETY-RELATED SYSTEMSW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 2.2MHz 38-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) | |
Number of Outputs | 9 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 5.35V/1.2A | |
Voltage/Current - Output 2 | 3.3V, 5V/350mA | |
Voltage/Current - Output 3 | 5V/115mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.8V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,80700 € | 48,07 € |
| 25 | 4,45000 € | 111,25 € |
| 100 | 4,05750 € | 405,75 € |
| 250 | 3,93700 € | 984,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,52551 € | 14.102,04 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,55040 € |


