Similar
Similar
Similar
Similar
Similar
Similar

A6276ELPTR-T | |
|---|---|
DigiKey Part Number | A6276ELPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6276ELPTR-T |
Description | IC LED DRVR LIN 75.5MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 75.5mA 24-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Output 4V |
Packaging Tape & Reel (TR) | Current - Output / Channel 75.5mA |
Part Status Obsolete | Frequency 20MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 16 | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16DP05TTR | STMicroelectronics | 1.578 | 497-5976-1-ND | 2,15000 € | Similar |
| STP16DP05XTTR | STMicroelectronics | 9.426 | 497-5977-1-ND | 2,29000 € | Similar |
| STP16DPS05TTR | STMicroelectronics | 1.595 | 497-10449-1-ND | 2,69000 € | Similar |
| STP16DPS05XTTR | STMicroelectronics | 0 | 497-10450-2-ND | 0,90572 € | Similar |
| TLC5949PWP | Rochester Electronics, LLC | 11.950 | 2156-TLC5949PWP-ND | 1,79331 € | Similar |





