
TLC5949PWPR | |
|---|---|
DigiKey Part Number | 296-40586-2-ND - Tape & Reel (TR) 296-40586-1-ND - Cut Tape (CT) 296-40586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5949PWPR |
Description | IC LED DRV LIN PWM 45MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 45mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5949PWPR Models |
Category | Voltage - Output 10V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 33MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,66120 € | 41,53 € |
| 100 | 1,49170 € | 149,17 € |
| 250 | 1,41080 € | 352,70 € |
| 500 | 1,38228 € | 691,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,28882 € | 2.577,64 € |
| 4.000 | 1,26162 € | 5.046,48 € |
| 6.000 | 1,24800 € | 7.488,00 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

