Similar

A3992SB-T | |
|---|---|
DigiKey Part Number | 620-1169-5-ND |
Manufacturer | |
Manufacturer Product Number | A3992SB-T |
Description | IC MTR DRV BIPOLR 4.5-5.5V 24DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 24-DIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 15V ~ 50V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 24-PowerDIP (0.300", 7.62mm) |
Interface Serial | Supplier Device Package 24-DIP |
Technology DMOS | Base Product Number |
Step Resolution 1 ~ 1/64 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3992SLPTR-T | Allegro MicroSystems | 5.797 | 620-1170-1-ND | 5,27000 € | Similar |


