
A3992SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1170-2-ND - Tape & Reel (TR) 620-1170-1-ND - Cut Tape (CT) 620-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3992SLPTR-T |
Description | IC MTR DRV BIPLR 4.5-5.5V 24SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 15V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,04300 € | 40,43 € |
| 25 | 3,73600 € | 93,40 € |
| 100 | 3,39790 € | 339,79 € |
| 250 | 3,27352 € | 818,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,93996 € | 11.759,84 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,37670 € |

