
SABMB810018 | |
|---|---|
DigiKey Part Number | SABMB810018-ND |
Manufacturer | |
Manufacturer Product Number | SABMB810018 |
Description | EVAL BOARD FOR ALD810018 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD810018 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD810018 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,09200 € | 110,46 € |
| 10 | 20,32800 € | 203,28 € |
| 100 | 17,72040 € | 1.772,04 € |
| Unit Price without VAT: | 22,09200 € |
|---|---|
| Unit Price with VAT: | 26,73132 € |


