
ALD810018SCLI | |
|---|---|
DigiKey Part Number | ALD810018SCLI-ND |
Manufacturer | |
Manufacturer Product Number | ALD810018SCLI |
Description | MOSFET QUAD SAB 1.8V EE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 4 N-Channel 1.8V 80mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 4 N-Channel | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 1.8V | |
Current Rating (Amps) | 80mA | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,93240 € | 196,62 € |
| Unit Price without VAT: | 3,93240 € |
|---|---|
| Unit Price with VAT: | 4,75820 € |



