25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
ABMM1 Series
Abracon: Who We Are Today

ABMM1-25.000MHZ-R40-D2X-T

DigiKey Part Number
535-14420-2-ND - Tape & Reel (TR)
535-14420-1-ND - Cut Tape (CT)
535-14420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM1-25.000MHZ-R40-D2X-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM1-25.000MHZ-R40-D2X-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±20ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABMM2-25.000MHZ-D1-TAbracon LLC716535-13474-1-ND0,94000 €Similar
405I22D25M00000CTS-Frequency Controls0405I22D25M00000-ND0,46827 €Similar
ECS-250-18-23B-JTN-TRECS Inc.756XC3088CT-ND0,83000 €Similar
ECS-250-18-30B-JTN-TRECS Inc.913XC2587CT-ND0,65000 €Similar
FY2500117Diodes Incorporated24FY2500117CT-ND0,68000 €Similar
In-Stock: 1.108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,52000 €15,20 €
251,43760 €35,94 €
501,37820 €68,91 €
1001,32110 €132,11 €
2501,24940 €312,35 €
5001,19774 €598,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,14828 €1.148,28 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,11750 €