


ABMM2-25.000MHZ-D1-T | |
|---|---|
DigiKey Part Number | 535-13474-2-ND - Tape & Reel (TR) 535-13474-1-ND - Cut Tape (CT) 535-13474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-25.000MHZ-D1-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-25.000MHZ-D1-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.236" L x 0.142" W (6.00mm x 3.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-23B-JTN-TR | ECS Inc. | 756 | XC3088CT-ND | 0,83000 € | Similar |
| ECS-250-18-30B-JTN-TR | ECS Inc. | 912 | XC2587CT-ND | 0,65000 € | Similar |
| ECS-250-18-33-JTN-TR | ECS Inc. | 3.995 | XC2965CT-ND | 0,42000 € | Similar |
| ECS-250-20-33-JTN-TR | ECS Inc. | 19.517 | XC2966CT-ND | 0,38000 € | Similar |
| XXHCCLNANF-25.000000 | Taitien | 6.544 | 1664-XXHCCLNANF-25.000000CT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,77640 € | 19,41 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,67484 € | 168,71 € |
| 500 | 0,64694 € | 323,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62020 € | 620,20 € |
| 2.000 | 0,59458 € | 1.189,16 € |
| 3.000 | 0,58008 € | 1.740,24 € |
| 5.000 | 0,56233 € | 2.811,65 € |
| 7.000 | 0,55095 € | 3.856,65 € |
| 10.000 | 0,53914 € | 5.391,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

