Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV14-10Q | 3M | 316 | 3M161054-ND | 0,65000 € | Parametric Equivalent |
| BS-32-10-NB | 3M | 0 | 19-BS-32-10-NB-ND | 26,03100 € | Parametric Equivalent |
| BS-32-10-NB | 3M | 4.778 | BS-32-10-NB-ND | 0,37000 € | Parametric Equivalent |
| BS-32-10-P | 3M | 4.573 | 3M157234-ND | 0,23000 € | Parametric Equivalent |
| MNG14-10FBK | 3M | 0 | MNG14-10FBK-ND | 0,50298 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 € | 86,94 € |
| Unit Price without VAT: | 86,94000 € |
|---|---|
| Unit Price with VAT: | 105,19740 € |










