
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.460" (11.68mm) | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,68000 € | 246,80 € |
| Unit Price without VAT: | 24,68000 € |
|---|---|
| Unit Price with VAT: | 29,86280 € |

