


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 9,46000 € | 94,60 € |
| 25 | 8,55160 € | 213,79 € |
| 50 | 7,93760 € | 396,88 € |
| 100 | 7,38060 € | 738,06 € |
| 250 | 6,72368 € | 1.680,92 € |
| 500 | 6,28106 € | 3.140,53 € |
| 1.000 | 5,88069 € | 5.880,69 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,89510 € |


