


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 7,91600 € | 79,16 € |
| 25 | 7,15280 € | 178,82 € |
| 50 | 6,63620 € | 331,81 € |
| 100 | 6,16770 € | 616,77 € |
| 250 | 5,61488 € | 1.403,72 € |
| 500 | 5,24236 € | 2.621,18 € |
| 1.000 | 4,90532 € | 4.905,32 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,47510 € |


