Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF539/20

DigiKey Part Number
HF20G-50-ND
Manufacturer
Manufacturer Product Number
HF539/20
Description
CBL RIBN 20COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,95000 €137,95 €
5112,62400 €563,12 €
10103,29300 €1.032,93 €
2591,29880 €2.282,47 €
5088,63260 €4.431,63 €
Manufacturers Standard Package
Unit Price without VAT:137,95000 €
Unit Price with VAT:166,91950 €
Alternate Length
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 584
Unit Price: 4,95000 €
CBL RIBN 20COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: