
HF539/20 | |
|---|---|
DigiKey Part Number | HF20G-100-ND 19-HF539/20-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF539/20 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 5 | 3,75400 € | 18,77 € |
| 10 | 3,40200 € | 34,02 € |
| 25 | 2,98680 € | 74,67 € |
| 50 | 2,70660 € | 135,33 € |
| 100 | 2,45350 € | 245,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,35290 € | 335,29 € |
| 200 | 3,04190 € | 608,38 € |
| 300 | 2,87490 € | 862,47 € |
| 500 | 2,67900 € | 1.339,50 € |
| 700 | 2,55837 € | 1.790,86 € |
| 1.000 | 2,43739 € | 2.437,39 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,68700 € |






