923675-44 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 97,96000 €
Datasheet

Similar


Pomona Electronics
In Stock: 4
Unit Price: 74,86000 €
Datasheet
PLCC, .050" Test Clip 44 (4 x 11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923675-44

DigiKey Part Number
923675-44-ND
Manufacturer
Manufacturer Product Number
923675-44
Description
TEST CLIP PLCC 44 (4 X 11)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PLCC, .050" Test Clip 44 (4 x 11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Type
PLCC, .050"
Number of Positions or Pins (Grid)
44 (4 x 11)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10105,12900 €1.051,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,12900 €
Unit Price with VAT:127,20609 €