
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | PLCC, .050" | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,96000 € | 979,60 € |
| Unit Price without VAT: | 97,96000 € |
|---|---|
| Unit Price with VAT: | 118,53160 € |


