Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151-1"X36YD

DigiKey Part Number
5151-1"X36YD-ND
Manufacturer
Manufacturer Product Number
5151-1"X36YD
Description
TAPE GLASS CLOTH BROWN 1"X36YDS
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Brown
Part Status
Discontinued at DigiKey
Usage
General Purpose
Tape Type
Glass Cloth
Temperature Range
-100°F ~ 400°F (-73°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0053" (5.3 mils, 0.135mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE GLASS CLOTH BROWN 1"X5YDS
In-Stock: 3
Unit Price: 44,39000 €