
5151-1-5 | |
|---|---|
DigiKey Part Number | 3M10102-ND |
Manufacturer | |
Manufacturer Product Number | 5151-1-5 |
Description | TAPE GLASS CLOTH BROWN 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Brown 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Brown |
Part Status Active | Usage General Purpose |
Tape Type Glass Cloth | Temperature Range -100°F ~ 400°F (-73°C ~ 204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0053" (5.3 mils, 0.135mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,39000 € | 44,39 € |
| 10 | 34,18200 € | 341,82 € |
| 25 | 31,00200 € | 775,05 € |
| 50 | 28,87000 € | 1.443,50 € |
| 100 | 27,85120 € | 2.785,12 € |
| Unit Price without VAT: | 44,39000 € |
|---|---|
| Unit Price with VAT: | 53,71190 € |


