


3M 4936 1/2" X 4"-100 | |
|---|---|
DigiKey Part Number | 3M11154-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4936 1/2" X 4"-100 |
Description | TAPE DBL SIDED GRAY 1/2"X4" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 4.00" (101.60mm) |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Discontinued at DigiKey | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |



