Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 3.00" (76.20mm)
3M Custom Die Cuts | Digi-Key Daily

3M 4936 1/2" X 3"-100

DigiKey Part Number
3M11151-ND
Manufacturer
Manufacturer Product Number
3M 4936 1/2" X 3"-100
Description
TAPE DBL SIDED GRAY 1/2"X3"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M (TC)
Length
3.00" (76.20mm)
Series
Color
Gray
Packaging
Bulk
Usage
General Purpose
Part Status
Discontinued at DigiKey
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0250" (25.0 mils, 0.635mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE DBL SIDED GRAY 1/2"X2"
In-Stock: 1
Unit Price: 64,23000 €
TAPE DBL SIDED GRAY 1/2"X4"
In-Stock: 0
Unit Price: