PJV Series Capacitors
Rubycon's PJV series are hybrid type conductive polymer aluminum capacitors
Rubycon’s PJV series hybrid polymer capacitors are designed to thrive in harsh environments with extremely stable ESR throughout its product life. Traditional hybrid polymers employ liquid electrolyte, which has both temperature and life challenges. Rubycon uses a proprietary mix of ingredients that result in excellent low-temperature operation and longer lifetime. Extremely high currents per volume are achieved.
- ˜20,000 hours useful life with +125°C core
- ESR as low as 14 mΩ
- AECQ200
- 68 μFd to 560 μFd
- -55°C to +125°C
- High vibration option (VB type)
- 25 V to 63 V options
- Sizes 6.3 mm to 10 mm diameter
- Automotive
- High power
- Lighting
- Industrial
PJV Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Lifetime @ Temp. | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 35PJV100M6.3X8 | CAP ALUMHYB 100UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 3555 - Immediate | $1.28 | View Details |
![]() | ![]() | 50PJV82M8X10.5 | CAP ALUM HYBRID 82UF 20% 50V SMD | 50 V | 4000 Hrs @ 125°C | 1618 - Immediate | $1.53 | View Details |
![]() | ![]() | 63PJV47M8X10.5 | CAP ALUM HYBRID 47UF 20% 63V SMD | 63 V | 4000 Hrs @ 125°C | 1127 - Immediate | $1.53 | View Details |
![]() | ![]() | 50PJV150M10X10.5 | CAP ALUMHYB 150UF 20% 50V SMD | 50 V | 4000 Hrs @ 125°C | 3203 - Immediate | $1.79 | View Details |
![]() | ![]() | 63PJV100M10X12.5 | CAP ALUMHYB 100UF 20% 63V SMD | 63 V | 4000 Hrs @ 125°C | 1185 - Immediate | $2.14 | View Details |
![]() | ![]() | 35PJV560M10X16.5 | CAP ALUMHYB 560UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 780 - Immediate | $2.61 | View Details |
![]() | ![]() | 25PJV150M6.3X8 | CAP ALUMHYB 150UF 20% 25V SMD | 25 V | 4000 Hrs @ 125°C | 3302 - Immediate | $1.27 | View Details |
![]() | ![]() | 35PJV180MVB8X10.5 | CAP ALUMHYB 180UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 3002 - Immediate | $1.69 | View Details |
![]() | ![]() | 25PJV560M10X12.5 | CAP ALUMHYB 560UF 20% 25V SMD | 25 V | 4000 Hrs @ 125°C | 1106 - Immediate | $2.11 | View Details |
![]() | ![]() | 25PJV470M10X10.5 | CAP ALUMHYB 470UF 20% 25V SMD | 25 V | 4000 Hrs @ 125°C | 793 - Immediate | $2.48 | View Details |
![]() | ![]() | 35PJV330M10X10.5 | CAP ALUMHYB 330UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 493 - Immediate | $2.48 | View Details |
![]() | ![]() | 25PJV820M10X16.5 | CAP ALUMHYB 820UF 20% 25V SMD | 25 V | 4000 Hrs @ 125°C | 800 - Immediate | $2.59 | View Details |
![]() | ![]() | 63PJV150M10X16.5 | CAP ALUMHYB 150UF 20% 63V SMD | 63 V | 4000 Hrs @ 125°C | 1219 - Immediate | $2.61 | View Details |
![]() | ![]() | 50PJV220M10X16.5 | CAP ALUMHYB 220UF 20% 50V SMD | 50 V | 4000 Hrs @ 125°C | 118 - Immediate | $2.61 | View Details |
![]() | ![]() | 25PJV68M6.3X6.1 | CAP ALUM HYBRID 68UF 20% 25V SMD | 25 V | 4000 Hrs @ 125°C | 108 - Immediate | $1.17 | View Details |
![]() | ![]() | 35PJV56M6.3X6.1 | CAP ALUM HYBRID 56UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 2819 - Immediate | $1.20 | View Details |
![]() | ![]() | 50PJV180M10X12.5 | CAP ALUMHYB 180UF 20% 50V SMD | 50 V | 4000 Hrs @ 125°C | 327 - Immediate | $2.13 | View Details |
![]() | ![]() | 35PJV390M10X12.5 | CAP ALUMHYB 390UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 608 - Immediate | $2.14 | View Details |
![]() | ![]() | 35PJV180M8X10.5 | CAP ALUMHYB 180UF 20% 35V SMD | 35 V | 4000 Hrs @ 125°C | 875 - Immediate | $2.19 | View Details |
![]() | ![]() | 25PJV270M8X10.5 | CAP ALUMHYB 270UF 20% 25V SMD | 25 V | 4000 Hrs @ 125°C | 0 - Immediate | $2.19 | View Details |