Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25PJV270M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4302-2-ND - Tape & Reel (TR) 1189-4302-1-ND - Cut Tape (CT) 1189-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PJV270M8X10.5 |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PJV270M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,15080 € | 57,54 € |
| 100 | 1,05350 € | 105,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92870 € | 464,35 € |
| 1.000 | 0,87361 € | 873,61 € |
| 1.500 | 0,84583 € | 1.268,74 € |
| 2.500 | 0,76096 € | 1.902,40 € |
| 3.500 | 0,75888 € | 2.656,08 € |
| 5.000 | 0,75683 € | 3.784,15 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |







