RLS Series Inductors

RECOM's SMD-mount inductors are designed for compliance with RECOM DC/DC converters

Image of RECOM'S RLS Series InductorsRECOM has now added line inductors to their power supply accessories. The RLS series range in size from 3.9 µH to 100 µH and have been tested and approved to work specifically with RECOM DC/DC modules to meet radiated and conducted Class A or Class B EMC requirements.

Features

  • Range in size from 3.9 µH to 100 µH
  • Tested and approved for use with RECOM 1 W to 5 W isolated DC/DC converters and R-78 switching regulators

Applications

  • External EMC filter component for designs utilizing RECOM’s 1 W to 5 W isolated DC/DC converters
  • External EMC filter component for designs utilizing RECOM’s R-78 switching regulators

RLS Series Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 12UH 800MA 420 MOHMRLS-126FIXED IND 12UH 800MA 420 MOHM1934 - Immediate$1.16View Details
FIXED IND 22UH 630MA 700 MOHMRLS-226FIXED IND 22UH 630MA 700 MOHM3174 - Immediate$0.86View Details
FIXED IND 3.9UH 1.32A 140 MOHMRLS-397FIXED IND 3.9UH 1.32A 140 MOHM2064 - Immediate$0.86View Details
FIXED IND 5.6UH 1.18A 180 MOHMRLS-567FIXED IND 5.6UH 1.18A 180 MOHM2138 - Immediate$0.86View Details
FIXED IND 18UH 1.89A 100 MOHMRLS-186FIXED IND 18UH 1.89A 100 MOHM918 - Immediate$1.26View Details
FIXED IND 68UH 990MA 280 MOHMRLS-686FIXED IND 68UH 990MA 280 MOHM2251 - Immediate$1.26View Details
FIXED IND 100UH 1.02A 350 MOHMRLS-105FIXED IND 100UH 1.02A 350 MOHM88 - Immediate$1.68View Details
Published: 2019-02-22