
RLS-105 | |
|---|---|
DigiKey Part Number | 945-3428-ND |
Manufacturer | |
Manufacturer Product Number | RLS-105 |
Description | FIXED IND 100UH 1.02A 350 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.02 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLS-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,50800 € | 7,54 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,45160 € | 36,29 € |
| 50 | 1,42820 € | 71,41 € |
| 100 | 1,40500 € | 140,50 € |
| 250 | 1,37496 € | 343,74 € |
| 500 | 1,35260 € | 676,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

