APGF0606 Miniature 0202 Bicolor SMD LEDs

Kingbright's APGF0606 miniature 0202 bicolor SMD LEDs come in a small 0.6 mm x 0.6 mm x 0.2 mm (L x W x ‎H) package

Image of Kingbright's Miniature 0202 Bi-Color SMD LEDsKingbright's ‎0202 miniature bicolor SMD LED APGF0606 series, with a footprint of 0.6 mm x 0.6 mm x 0.2 mm (L x W x H), is currently the ‎industry’s smallest bicolor SMD LED. They are available in common cathode and bipolar options with low power consumption driven ‎at 5 mA to display various color combinations. The APGF0606 series is perfect for designs requiring compact size with a height ‎restriction. The LEDs are ideal for backlighting and indicators in wearable, disposable medical devices, portable devices, mobile ‎consumer electronics, and industrial handheld devices.‎

Features
  • 0.65 mm x 0.65 mm SMD LED, 0.2 mm thickness
  • Low power consumption
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant
Applications
  • Backlighting
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Miniature 0202 Bicolor SMD LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED GREEN/RED CLEAR 4SMDAPGF0606SEEKCGKXC-TTLED GREEN/RED CLEAR 4SMD3988 - Immediate$0.83View Details
LED RED/YLW CLEAR 4SMDAPGF0606SEEKSYKXC-TTLED RED/YLW CLEAR 4SMD3895 - Immediate$0.83View Details
LED GRN/YLW CLEAR 4SMDAPGF0606SYKCGK-TT-C2LED GRN/YLW CLEAR 4SMD3950 - Immediate$0.83View Details
LED GREEN/RED CLEAR 4SMDAPGF0606SEEKCGKCTTC2LED GREEN/RED CLEAR 4SMD3352 - Immediate$0.83View Details
Published: 2022-04-13