Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 1.92V Green, 1.97V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGF0606SYKCGK-TT-C2

DigiKey Part Number
754-APGF0606SYKCGK-TT-C2TR-ND - Tape & Reel (TR)
754-APGF0606SYKCGK-TT-C2CT-ND - Cut Tape (CT)
754-APGF0606SYKCGK-TT-C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APGF0606SYKCGK-TT-C2
Description
LED GRN/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 1.92V Green, 1.97V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APGF0606SYKCGK-TT-C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.92V Green, 1.97V Yellow
Mfr
Current - Test
5mA Green, 5mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
572nm Green, 591nm Yellow
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.65mm L x 0.65mm W
Lens Style
Square with Flat Top
Height (Max)
0.25mm
Lens Size
0.65mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,57500 €5,75 €
1000,42380 €42,38 €
5000,35656 €178,28 €
1.0000,33455 €334,55 €
2.0000,31588 €631,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30005 €1.200,20 €
8.0000,28664 €2.293,12 €
12.0000,27978 €3.357,36 €
20.0000,27203 €5.440,60 €
28.0000,26742 €7.487,76 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €