CMX90A004 MMIC PA and EV90A004 Evaluation Board for CMX90A004
CML Micro’s EV90A004 evaluation board features the CMX90A004 MMIC PA, ideal for smart meters, wireless modules, UHF RFID readers, and IoT applications
CML Micro’s CMX90A004 is a two-stage, fully matched MMIC PA delivering +32.5 dBm of saturated power for use in the 860 MHz to 960 MHz frequency range, applicable to license-free bands. The device is optimized for maximum efficiency at collector voltages of 2.7 V to 4.5 V, making it suitable for systems operating from a single-cell Li-ion battery.
The CMX90A004 is highly integrated for ease-of-use, minimizing external component count and reducing board area. RF input and output matching is incorporated on-chip, as well as active bias circuitry and an input DC-blocking capacitor. Using advanced GaAs HBT technology to provide a combination of high efficiency and gain, the CMX90A004 is intended as a high-power final stage ISM band PA in wireless applications.
The EV90A004 embeds the CMX90A004 on a printed circuit board featuring a careful layout that is essential for optimum RF and thermal performance. The PCB consists of four layer FR-4 with a total thickness of 1.6 mm and the EV90A004 PCB is 50 mm x 50 mm. The microstrip RF input and output width is 0.35 mm.
- Frequency range: 860 MHz to 960 MHz
- Supply voltage: 2.7 V to 4.5 V
- Output power: 32.5 dBm at 3.6 V
- Input and output matched to 50 Ω
- Small signal gain 30 dB
- High PAE of 49%
- Shut-down and output power control
- Automatic meter readers (AMR)
- Smart meters
- Wireless modules
- UHF RFID readers
- Final stage PA
- Internet of Things (IoT)
- 868 MHz/915 MHz ISM
- Li-ion battery-powered systems
CMX90A004 MMIC PA
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMX90A004Q7-Y | IC AMP GPS 860MHZ-960MHZ 16VQFN | 51 - Immediate | $7.42 | View Details |
![]() | ![]() | CMX90A004Q7-R710 | IC AMP GPS 860MHZ-960MHZ 16VQFN | 2081 - Immediate | $3.01 | View Details |
![]() | ![]() | CMX90A004Q7-R350 | IC AMP GPS 860MHZ-960MHZ 16VQFN | 0 - Immediate | $2.62 | View Details |
EV90A004 Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV90A004 | EVAL BOARD FOR EV90A004 | 0 - Immediate | $35.44 | View Details |