
CMX90A004Q7-R350 | |
|---|---|
DigiKey Part Number | 2032-CMX90A004Q7-R350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX90A004Q7-R350 |
Description | IC AMP GPS 860MHZ-960MHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 860MHz ~ 960MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 4.5V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,53287 € | 12.664,35 € |
| Unit Price without VAT: | 2,53287 € |
|---|---|
| Unit Price with VAT: | 3,06477 € |

