PTS847 Tactile Switches

C&K's SMT side-actuated tactile switches are smaller and more reliable for designs with limited PCB space

Image of C&K's PTS847 Tactile Switch C&K's PTS847 compact tactile switches are designed for high-end consumer and medical devices. There is a need to get smaller and more reliable switches for designs with limited PCB space. PTS847 is an important addition to the C&K portfolio; it is ideal for applications such as sports watches and hearing aids, as well as the latest IoT portable devices.

Features
  • 4.6 mm x 2.2 mm x 2.6 mm package
  • Height: 0.95 mm above PCB (edge-mount)
  • Side actuation
  • SMT termination with or without L-shape shield
  • Hard and soft actuator options
  • 160 gf and 350 gf versions
  • 200,000 lifecycles
Applications
  • Mobile headphones/headsets
  • Health monitoring
  • Sports watches
  • Black boxes
  • Bluetooth accessories

PTS847 Tactile Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.02A 12VPTS847MM350LSMTR2 LFSSWITCH TACTILE SPST-NO 0.02A 12V5275 - Immediate$0.65View Details
SWITCH TACTILE SPST-NO 0.02A 12VPTS847MM160SMTR2 LFSSWITCH TACTILE SPST-NO 0.02A 12V4917 - Immediate$0.56View Details
SWITCH TACTILE SPST-NO 0.02A 12VPTS847MM350SMTR2 LFSSWITCH TACTILE SPST-NO 0.02A 12V3975 - Immediate$0.65View Details
SWITCH TACTILE SPST-NO 0.02A 12VPTS847MM160LSMTR2 LFSSWITCH TACTILE SPST-NO 0.02A 12V2694 - Immediate$0.60View Details
Published: 2021-09-09