Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS847MM350SMTR2 LFS

DigiKey Part Number
108-PTS847MM350SMTR2LFSTR-ND - Tape & Reel (TR)
108-PTS847MM350SMTR2LFSCT-ND - Cut Tape (CT)
108-PTS847MM350SMTR2LFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS847MM350SMTR2 LFS
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PTS847MM350SMTR2 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
1.70mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.80mm x 2.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55500 €5,55 €
250,51720 €12,93 €
1000,46150 €46,15 €
2500,42740 €106,85 €
5000,40364 €201,82 €
1.0000,38174 €381,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35584 €889,60 €
5.0000,33855 €1.692,75 €
7.5000,32935 €2.470,12 €
12.5000,31866 €3.983,25 €
17.5000,31215 €5.462,62 €
25.0000,30570 €7.642,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €