Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
MEMS Gyroscopes Slide 4

Gyroscopes were once too big, too power hungry and too expensive for consumer applications. However, MEMS gyroscopes have paved the way to a completely new set of innovative applications. They can be used to implement new advanced user interfaces and give the user an improved experience. To capture rapid movements, a full-scale range of thousands of degrees per second, or DPS, is required. At the other end of the application spectrum, such as image stabilization for Digital still and video cameras only needs thirty DPS combined with very low noise and high stability over temperature. ST’s gyroscopes are able to cover all the main applications with the widest portfolio of single and multi-axis gyroscopes available on the market.

PTM Veröffentlicht am: