Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Product List
DC-DC Conversion Cookbook Slide 37

In the eDesign Suite generating a design is very simple. The first step is to link to www.st.com/edesignstudio and provide a login and password. Next choose the application type and then specify the high-level requirements (Vin, Vout, Iout). Select the desired IC and the design is ready. The I/O specifications may be completed in two different ways. The I/O approach involves filling I/O specifications, after which the tool automatically filters all the ICs matching these specifications and the user chooses the preferred IC. In the IC approach the user chooses the IC they want to use and then submit compatible I/O specifications. Once the Start design button is enabled, click on it and the tool generates a design.

PTM Veröffentlicht am: