Edgeboard Connectors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
395-044-521-201
CONN EDGE DUAL FMALE 44POS 0.100
EDAC Inc.
802
In Stock
1 : 9,33000 €
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
22
44
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-40°C ~ 105°C
395-044-520-202
CONN EDGE DUAL FMALE 44POS 0.100
EDAC Inc.
101
In Stock
1 : 9,33000 €
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
22
44
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
Cantilever
Black
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-40°C ~ 105°C
395-044-520-802
CONN EDGE DUAL FMALE 44POS 0.100
EDAC Inc.
96
In Stock
1 : 4,68000 €
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
22
44
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
Cantilever
Black
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
-40°C ~ 105°C
395-044-520-201
CONN EDGE DUAL FMALE 44POS 0.100
EDAC Inc.
26
In Stock
1 : 9,33000 €
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
22
44
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-40°C ~ 105°C
395-044-524-202
CONN EDGE DUAL FMALE 44POS 0.100
EDAC Inc.
3
In Stock
1 : 4,28000 €
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
22
44
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
Cantilever
Black
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-40°C ~ 105°C
Showing
of 5

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.