Design contains obsolete parts

STK551U3A2AGEVB: 20A @ 0 ~ 450V, 3-Half Bridges

Summary

Evaluation board for the 'Inverter Power H-IC' Highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single small SIP module. Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP). Internal Boost diodes are provided for high side gate boost drive.

Specifications

Manufacturer onsemi
Category Power Management
Sub-Category Power Output Stages (H-Bridge, Half Bridge)
Eval Board Part Number STK551U3A2AGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
Configuration 3 Half H-Bridges
Voltage Out Range 0 ~ 450 V
Current Out 20 A
Interface Parallel Logic
Features Internal Bootstrap Circuit
Over Current Protection (OCP)
Shoot Through Protection
Temperature Sensor
Under Voltage Protection (UVP)
Switching Frequency (Max) Not given
Component Count + Extras 33 + 20
Design Author ONSemiconductor
Main I.C. Base Part STK551U3A2A
Date Created By Author 2014-01
Date Added To Library 2017-04