Design contains obsolete parts

STEVAL-ISB043V1: 2.5W Qi-based Power Receiver for Wearables

Summary

The STEVAL-ISB043V1 is a Qi-based 2.5 W wireless power receiver evaluation board based on the STWLC33 and suitable for wearable applications.

The STEVAL-ISB043V1 provides a complete kit, which includes the STWLC33 IC, firmware, layout and tools. The device is powered by the RX coil attached to a 1.3 mm thick plastic fixture.

The STWLC33 firmware gives you the flexibility to modify parameters and settings to ensure proper STWLC33 use in the final application.

Key Features

  • STWLC33 evaluation board for wearable applications using Wurth coil 760308101309

  • Up to 2.5 W output power

  • Operates as voltage source

  • Foreign object detection (FOD)

  • I²C interface for communication with the host system

  • Parameters and features adjustable via NVM memory

  • 10x6 mm application area

  • Complete kit (IC, firmware)

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category Inductive Charging / Wireless Power
Eval Board Part Number 497-17811-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage Out 5 V
Current Out 500 mA
Protocol Inductive
Voltage In 5 V
Current In - Not Given
Standard(s) Qi v 1.2
Features ADC's for Sensor Reading
Antenna On-Board
Current Limit (Adj. or Fixed)
ESD Protection
Foreign Object Detection (FOD)
GUI / Design Software
I²C Interface
LDO Regulator(s), On-Chip
MCU Controlled
Memory Available On-Board
Over Voltage Protection
Frequency 110 ~ 205 kHz
No-load Input Power @ Conditions - Not given
Efficiency @ Conditions >65%, 5V @ 1 ~ 2.5 W
Component Count + Extras 26 + 12
Design Author STMicroelectronics
Main I.C. Base Part STWLC33
Date Created By Author 2017-12
Date Added To Library 2018-06