DRV2624EVM-MINI: LRA/ERM Haptic Driver, 2.7 ~ 5.5V in

Summary

The DRV2624 device is a haptic driver that relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption.

The internal memory and loopable waveform sequencer, together with the automatic overdrive and braking simplifies the process of generating crisp and optimum haptic effects, reducing the burden imposedinto the processing unit.

The DRV2624 device features an automatic go-to standby state and a battery preservation function to help reduce power consumption without user intervention. The NRST pin allows for a full shutdown state for additional power savings.

The waveform shape selection allows for sine-wave and square-wave drive to customize the haptic feel as well as the audible performance. Off-resonance driving with automatic braking simplifies the implementation of non-resonant haptic solutions.

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-43813-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 2.7 ~ 5.5 V
Number of Motors and Type 1, Eccentric Rotating Mass (ERM)
1, Linear Resonant Actuator (LRA)
Power / Current Out -
Features Auto Level Control
Brake Function
I²C Interface
Light Load Mode
Shutdown, Enable, Standby
Component Count + Extras 6 + 0
Application / Target Market Cell Phones
Tablets
Design Author Texas Instruments
Main I.C. Base Part DRV2624
Date Created By Author 2014-09
Date Added To Library 2017-06

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: