Design contains obsolete parts

DER-357: 170mA @ 75V Max, 90 ~ 132VAC in

Summary

This document is an engineering report describing a non-isolated buck-boost configured LED driver (power supply) utilizing a LYT4313E from the LYTSwitch family of devices. The DER-357 provides a single 12 W TRIAC dimmable constant current output.

The key design goals were high efficiency to maximize efficacy and small size. This allowed the driver to fit into BR40 sized lamps and be as close to a production design as possible.

The board was optimized to operate across a low-line AC input voltage range (90 VAC to 132 VAC, 47 Hz to 63 Hz). LYTSwitch IC based designs provide a high power factor (>0.95) meeting all current international requirements.

The form factor of the board was chosen to fit into a standard BR40 LED replacement lamp. The output is non-isolated and requires the mechanical design of the enclosure to isolate the output of the supply and the LED load from the user.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, design spreadsheet and performance data.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 170 mA
Voltage Out (Max) 75 V
Efficiency @ Conditions >87%, 96 ~ 132 VAC, @ 69 VDC
>86%, 94 ~ 132 VAC, @ 72 VDC
Features Current Limit (Adj. or Fixed)
Dimming Control
Frequency Jitter for EMI
Open Circuit Protection
PFC
Short Circuit Protection
Thermal Protection
Switching Frequency 132 kHz
Component Count + Extras 71 + 0
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 90 ~ 132 VAC
Power Factor >0.9
Standard(s) EN55015 B conducted EMI
IEC 1000-4-5
Main I.C. Base Part LYT4313
Date Created By Author 2013-04
Date Added To Library 2014-09