TPA6211A1EVM: Mono 3.1 W @ 3 Ω, AB Amp

Summary

The TPA6211A1 is a 3.1-W mono fully-differential amplifier designed to drive a speaker with at least 3-W impedance while consuming only 20 mm2 total printed-circuit board (PCB) area in most applications.

Features like -80 dB supply voltage rejection from 20 Hz to 2 kHz, improved RF rectification immunity, small PCB area, and a fast startup with minimal pop makes the TPA6211A1 ideal for PDA/smart phone applications.

* Based on board 296-18929-ND The TPA6211A1 is a 3.1-W mono fully-differential amplifier designed to drive a speaker with at least 3-W impedance while consuming only 20 mm2 total printed-circuit board (PCB) area in most applications.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-18929-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class AB
Number of Outputs Mono
Output Power (RMS) @ Load 3.1 W @ 3 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.02% @ 1 W (8 Ω, 5V)
< 0.03% @ 1.5 W (4 Ω, 5V)
< 0.03% @ 200 mW (8 Ω, 5V)
< 0.05% @ 350 mW (4 Ω, 2.5V)
< 20% @ 2 W (8 Ω, 5V)
< 20% @ 3 W (4 Ω, 5V)
Features Shutdown, Enable, Standby
Turn On/Off Depop
Efficiency @ Conditions >81%, 1.7 W @ 8 Ω, 5 V
>67%, 3.1 W @ 3 Ω, 5 V
Standby Current [Typical]
Quiescent Current [Typical]
Component Count + Extras 9 + 8
Application / Target Market Cell Phones
Portable Devices
Design Author Texas Instruments
Main I.C. Base Part TPA6211A1
Quiescent Current [Maximum] 5 mA
Standby Current [Maximum] 1 µA
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media