MAX98400AEVKIT+: Class D, 2.1, 20W x 2 + 44W Sub

Summary

The MAX98400A evaluation kit (EV kit) configures the MAX98400A Class D amplifier to drive 2x20 W into a pair of 8 Ω speakers in stereo mode, or 1x40 W into a 4 Ω speaker in mono mode, for audio applications. The EV kit operates from an 8 V to 28 V DC power supply. The EV kit is configured for +20.1 dB gain. The EV kit accepts a pair of single-ended or differential input signals and provides two sets of differential outputs for speakers.

The EV kit has two independent MAX98400A circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400AETX+ devices installed.

The EV kit provides an option to control the limiter, thermal foldback, input configuration, gain, shutdown, and mono mode of the MAX98400A. The EV kit also provides an input pad to accept an optional external power supply for powering the device’s preamplifiers. The EV kit includes convenient audio input and output connectors.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Audio Amplifiers
Eval Board Part Number MAX98400AEVKIT+-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo with Subwoofer
Output Power (RMS) @ Load 20 W x 2 @ 8 Ω + 44 W Sub
Voltage In 8 ~ 28 V
THD+N (1kHz) @ Conditions < 0.03% @ 22 W (8 Ω, 18V)
Features Click and Pop Suppression
Digital Gain
Over Current Protection
Shutdown, Enable, Standby
Thermal Protection
Efficiency @ Conditions >90%, 12V in @ 8 Ω(x2), 6 ~ 20 W
>85%, 18V in @ 8 Ω(x2), 7 ~ 40 W
>82%, 24V in @ 8 Ω(x2), 10 ~ 60 W
>80%, 12V in @ 4 Ω(x2), 7 ~ 40 W
Standby Current [Typical] 3 µA
Quiescent Current [Typical] 16 mA
Component Count + Extras 35 + 23 (Filter)
41 + 31 (Filterless)
Application / Target Market Audio: MP3 Players
Audio: Powered Speakers
LCD TV / Monitor
Portable Devices
Tablets
Design Author Maxim Integrated Products
Main I.C. Base Part MAX98400A
Quiescent Current [Maximum] 23 mA
Standby Current [Maximum] 10 µA
Date Created By Author 2010-06
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: