| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LMR62014XMFDEMO/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
450 mA
|
| Voltage In |
2.7 ~ 12 V
|
| Efficiency @ Conditions |
>85%, 5V in, 12V @ 10 ~ 390 mA
>83%, 5V in, 12V @ 10 ~ 450 mA >76%, 3.3V in, 12V @ 10 ~ 100 mA >67%, 3.3V in, 12V @ 10 ~ 150 mA |
| Voltage Out Range |
Vin ~ 20 V
|
| Features |
Current Limit (Adj. or Fixed)
Electrolytic Free Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
1.6 MHz
|
| Standby Current [Typical] |
24 nA
|
| Quiescent Current [Typical] |
2 mA
|
| Component Count + Extras |
10 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Portable Devices
USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
3 mA
|
| Main I.C. Base Part |
LMR62014
|
| Date Created By Author | 2011-09 |
| Date Added To Library | 2024-07 |