TPS62000EVM-168: 2.5V @ 600mA: 0.9 ~ Vout

Summary

The TPS6200x devices are a family of low-noise synchronous step-down dc-dc converters that are ideally suited for systems powered from a 1-cell Li-ion battery or from a 2- to 3-cell NiCd, NiMH, or alkaline battery.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-13586-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 2.5 V
Current Out 600 mA
Voltage In 0.9 ~ Vout
Efficiency @ Conditions >95%, 3.6V in, 3.3V @ 5 ~ 400 mA
>90%, 5V in, 3.3V @ 6 ~ 600 mA
>90%, 3.6V in, 3.3V @ 1 ~ 600 mA
>90%, 3.6V in, 2.5V @ 4 ~ 600 mA
Voltage Out Range 0.8 ~ Vin
Features Current Limit (Adj. or Fixed)
PFM or PWM
Shutdown, Enable, Standby
Synchronizable
Switching Frequency 500 kHz ~ 1 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 50 mA
Component Count + Extras 11 + 2
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Portable Devices
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 75 µA
Main I.C. Base Part TPS62000DGS
Date Created By Author
Date Added To Library 2011-03

Media