The EVB_RT6278BHGQUF is an advanced constant on-time (ACOT) mode synchronous buck converter. The main control loop of the RT6278B using an advanced constant on-time (ACOT) mode control which provides a very fast transient response. The RT6278B operates from 4.5V to 23V input voltage, the output voltage can be programmed between 0.6V to 5.1V.
Product Features:
ACOT Mode Performs Fast Transient Response
ACOT Architecture to Enable All MLCC Output Capacitor Usage
High Efficient Internal Power MOSFET Switch 24mΩ (High-Side) and 12mΩ (Low-Side)
Adjustable Output Voltage from 0.6V to 5.1V
Pre-biased Soft-Start
| Manufacturer | Richtek USA Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | EVB_RT6278BHGQUF-ND |
| Eval Board Supplier | Richtek USA Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
8 A
|
| Voltage In |
4.5 ~ 23 V
|
| Efficiency @ Conditions |
>95%, 12V in, 5V @ 1 ~ 8 A
>90%, 12V in, 3.3V @ 1 ~ 8 A >85%, 12V in, 1.2V @ 1 ~ 8 A |
| Voltage Out Range |
0.6 ~ 5.1 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
130 µA
|
| Component Count + Extras |
22 + 21
|
| Internal Switch |
Yes
|
| Design Author |
Richtek USA Inc.
|
| Application / Target Market |
Computers
LCD TV / Monitor Networking Point of Load (PoL) Power: Industrial Power White Goods |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
RT6278B
|
| Date Created By Author | 2017-09 |
| Date Added To Library | 2018-10 |