Design contains obsolete parts

TPS40130EVM-001: 1.5V @ 40A, 12Vin

Summary

The TPS40130EVM-001 is designed to use a regulated 12-V (10-V to 14-V) bus to produce a high current, regulated 1.5-V output at up to 40 A of load current.

Lossless DCR current sensing eliminates the need for a current sense resistor, reduces losses, and improves efficiency.

A unity gain amplifier provides accurate, integrated remote sense capabilities for highly accurate, point of load regulated output voltages.

Independent, programmable overvoltage protection (OVP) provides accurate overvoltage protection, even as the user adjusts the output voltage, or accidentally shorts the feedback pin to ground.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.5 V
Current Out 40 A
Voltage In 10 ~ 14 V
Efficiency @ Conditions >90%, 10V in, 1.5V @ 13 ~ 30 A
>88%, 14V in, 1.5V @ 17 ~ 36 A
Voltage Out Range 1.2 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Synchronizable
Switching Frequency 330 kHz
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 1 mA
Component Count + Extras 68 + 7
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 1.5 mA
Main I.C. Base Part TPS40130
Date Created By Author
Date Added To Library 2017-05

Media