MAX15062AEVKIT#: 3.3V @ 300mA, 4.5 ~ 60V in, Buck

Summary

The MAX15062A evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062A 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide 4.5V to 60V input voltage range, and provides up to 300mA at the preset 3.3V output.

The device features undervoltage lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a fixed frequency of 500 kHz, and delivers a peak efficiency of 90% with the supplied components.

The EV kit includes an EN/UVLO PCB pad and jumpers JU1 and JU2 to enable control of the converter output. The MODE PCB pad and jumper JU3 are provided for selecting the mode of operation of the converter. The VCC PCB pad helps measure the internal LDO voltage. An additional RESET PCB pad is available for monitoring the open-drain logic output.

The EV kit comes installed with the MAX15062AATA+ in an 8-pin (2mm x 2mm) lead (Pb)-free/RoHS-compliant TDFN package.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX15062AEVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 300 mA
Voltage In 4.5 ~ 60 V
Efficiency @ Conditions >85%, 12V in, 3.3V @ 50 ~ 300 mA
>80%, 36V in, 3.3V @ 130 ~ 300 mA
>80%, 24V in, 3.3V @ 80 ~ 300 mA
>70%, 48V in, 3.3V @ 95 ~ 300 mA
Voltage Out Range 0.9 ~ 0.89 × Vin
Features Current Limit (Adj. or Fixed)
PFM or PWM
Pre-Biased Startup
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 2.2 µA
Quiescent Current [Typical] 2.5 mA
Component Count + Extras 9 + 6
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market Factory Automation
Point of Load (PoL)
Power: Industrial Power
Standby Current [Maximum] 4 µA
Quiescent Current [Maximum] 4 mA
Main I.C. Base Part MAX15062A
Date Created By Author 2013-04
Date Added To Library 2015-07

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: