The IR3477 SupIRBuckTM is an easy-to-use, fully integrated and highly efficient DC/DC voltage regulator. The onboard constant on time hysteretic controller and MOSFETs make IR3477 a space-efficient solution that delivers up to 15 A of precisely controlled output voltage. IR3477 is housed in a 20-lead 5mm x 6mm QFN package.
Key features offered by IR3477 include: programmable switching frequency, soft start, temperature compensated over current protection, and thermal shutdown allowing a very flexible solution suitable for many different applications and an ideal choice for battery powered applications.
Additional features include pre-bias startup, a very precise 0.5 V reference, forced continuous conduction mode option, over/under voltage protection, power good output, and enable input with voltage monitoring capability.
The user guide contains the schematic, bill of materials, and operating instructions of the IRDC3477 evaluation board. Detailed product specifications, application information and performance curves at different operating conditions are available in the IR3477 data sheet.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.05 V
|
| Current Out |
15 A
|
| Voltage In |
8 ~ 19 V
|
| Efficiency @ Conditions |
>80%, 12V in, 1.05V @ 0.1 ~ 15 A
|
| Voltage Out Range |
- Fixed
|
| Features |
Over Current Protection
Over Voltage Protection PFM or PWM Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Temperature Compensation Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
23 µA
|
| Quiescent Current [Typical] |
9.7 mA
|
| Component Count + Extras |
19 + 49
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Computers
DVD/Blu-ray Players LCD TV / Monitor Point of Load (PoL) Portable Devices Printer, Plotter Set-Top Boxes |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
IR3477
|
| Date Created By Author | 2011-10 |
| Date Added To Library | 2013-05 |